There are no models available for this part yet.
Overview of 0760555105 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0760555105 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0760555105-ND
|
DigiKey | CONN HEADER IMPACT 150POS PCB Min Qty: 200 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.5815 | Buy Now | |
DISTI #
0760555105
|
Avnet Americas | Conn Hard Metric HDR 150 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0760555105) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$9.4614 / $16.3285 | Buy Now | |
DISTI #
MOL76055-5105
|
Heilind Electronics | IMPACT BP 5X10 GR SN | Americas - 0 in Stock |
|
$13.2010 / $14.3359 | Buy Now |
CAD Models for 0760555105 by Molex
Part Data Attributes for 0760555105 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
15 Weeks
|
Additional Feature
|
IMPACT, POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
15
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.9 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
150
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0760555105
This table gives cross-reference parts and alternative options found for 0760555105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0760555105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10097311-111LF | Board Connector, 150 Contact(s), 15 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 0760555105 vs 10097311-111LF |
10114451-1010031 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0760555105 vs 10114451-1010031 |
0760550105 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Molex | 0760555105 vs 0760550105 |
10067808-101LF | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0760555105 vs 10067808-101LF |
0760554103 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Molex | 0760555105 vs 0760554103 |
10114451-5010011 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0760555105 vs 10114451-5010011 |
0760559106 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0760555105 vs 0760559106 |
10114451-5050011 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0760555105 vs 10114451-5050011 |
0760550108 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Molex | 0760555105 vs 0760550108 |
10114451-5040011 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0760555105 vs 10114451-5040011 |