Part Details for 0760601020 by Molex
Overview of 0760601020 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0760601020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14689-ND
|
DigiKey | CONN RCPT IMPACT 150POS PNL MNT Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.2705 / $21.9700 | Buy Now |
DISTI #
0760601020
|
Avnet Americas | Conn Daughter Card HDR 150 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0760601020) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$11.5828 / $19.9898 | Buy Now |
DISTI #
V36:1790_06559274
|
Arrow Electronics | Conn Daughter Card RCP 150 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 | Americas - 250 |
|
$14.1300 / $17.0200 | Buy Now |
DISTI #
MOL76060-1020
|
Heilind Electronics | IMPACT DC 5X10 OPEN SN | Americas - 0 in Stock |
|
$16.1610 / $17.5503 | Buy Now |
DISTI #
66749878
|
Verical | Conn Daughter Card RCP 150 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 250 |
|
$14.1300 / $17.0200 | Buy Now |
DISTI #
0760601020
|
Avnet Americas | Conn Daughter Card HDR 150 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0760601020) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$11.5828 / $19.9898 | Buy Now |
Part Details for 0760601020
0760601020 CAD Models
0760601020 Part Data Attributes:
|
0760601020
Molex
Buy Now
Datasheet
|
Compare Parts:
0760601020
Molex
Board Connector, 150 Contact(s), 15 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 |
Alternate Parts for 0760601020
This table gives cross-reference parts and alternative options found for 0760601020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0760601020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10099767-101LF | Board Connector, 150 Contact(s), 15 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE | Amphenol FCi | 0760601020 vs 10099767-101LF |
55959-1838 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Orange Insulator, Plug, | Molex | 0760601020 vs 55959-1838 |
306-1-076-0-NTX-RR0 | Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 0760601020 vs 306-1-076-0-NTX-RR0 |
55959-1834 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, | Molex | 0760601020 vs 55959-1834 |
306-1-076-0-NTX-RT0 | Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 0760601020 vs 306-1-076-0-NTX-RT0 |
55959-1833 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Yellow Insulator, Plug, | Molex | 0760601020 vs 55959-1833 |