Part Details for 0760603020 by Molex
Overview of 0760603020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0760603020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0760603020-ND
|
DigiKey | CONN RCPT IMPACT 150POS EDGE MNT Min Qty: 150 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.5487 | Buy Now |
DISTI #
0760603020
|
Avnet Americas | Conn Daughter Card RCP 150 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0760603020) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$12.4926 / $21.5601 | Buy Now |
DISTI #
MOL76060-3020
|
Heilind Electronics | IMPACT DC 5X10 GL SN | Americas - 0 in Stock |
|
$16.6471 / $16.8956 | Buy Now |
DISTI #
0760603020
|
Avnet Americas | Conn Daughter Card RCP 150 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0760603020) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$12.4926 / $21.5601 | Buy Now |
Part Details for 0760603020
0760603020 CAD Models
0760603020 Part Data Attributes:
|
0760603020
Molex
Buy Now
Datasheet
|
Compare Parts:
0760603020
Molex
Board Connector, 150 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IMPACT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 15 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0760603020
This table gives cross-reference parts and alternative options found for 0760603020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0760603020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76060-1020 | Board Connector, 150 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE | Molex | 0760603020 vs 76060-1020 |
76990-1020 | Board Connector, 150 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0760603020 vs 76990-1020 |
76060-1010 | Board Connector, 150 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE | Molex | 0760603020 vs 76060-1010 |