Part Details for 0761348501 by Molex
Overview of 0761348501 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0761348501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4473-ND
|
DigiKey | CONN HEADER VHDM 200POS PCB Min Qty: 120 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$35.0407 | Buy Now |
DISTI #
0761348501
|
Avnet Americas | Conn Backplane HDR 200 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0761348501) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$22.6664 / $44.3454 | Buy Now |
DISTI #
MOL76134-8501
|
Heilind Electronics | VHDM H-SERIES BP 8 ROW OPEN SSY 25 COL | Americas - 117 in Stock |
|
$38.3610 / $38.9336 | Buy Now |
DISTI #
0761348501
|
Avnet Americas | Conn Backplane HDR 200 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0761348501) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$22.6664 / $44.3454 | Buy Now |
DISTI #
MOL76134-8501
|
Interstate Connecting Components | VHDM H-SERIES BP 8 ROW OPEN SSY 25 COL | 39 |
|
$38.3610 / $38.9336 | Buy Now |
Part Details for 0761348501
0761348501 CAD Models
0761348501 Part Data Attributes:
|
0761348501
Molex
Buy Now
Datasheet
|
Compare Parts:
0761348501
Molex
Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 |