Part Details for 0761349001 by Molex
Overview of 0761349001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0761349001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4472-ND
|
DigiKey | CONN HEADER VHDM 80POS PCB Min Qty: 312 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.8341 | Buy Now |
DISTI #
0761349001
|
Avnet Americas | Conn VHDM HDR 80 POS 2mm Press Fit ST Through Hole Tube - Rail/Tube (Alt: 0761349001) RoHS: Compliant Min Qty: 312 Package Multiple: 312 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$10.6660 / $21.9108 | Buy Now |
DISTI #
MOL76134-9001
|
Heilind Electronics | VHDM H-SERIES BP 8 ROW OPEN SSY 10 COL | Americas - 0 in Stock |
|
$16.4818 / $19.2369 | Buy Now |
DISTI #
76134-9001
|
TTI | Hard Metric Connectors VHDM-H, BP Hdr 8x10, Open RoHS: Compliant pbFree: Pb-Free Min Qty: 312 Package Multiple: 312 Container: Tube | Americas - 0 |
|
$13.7600 / $17.5000 | Buy Now |
DISTI #
0761349001
|
Avnet Americas | Conn VHDM HDR 80 POS 2mm Press Fit ST Through Hole Tube - Rail/Tube (Alt: 0761349001) RoHS: Compliant Min Qty: 312 Package Multiple: 312 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$10.6660 / $21.9108 | Buy Now |
DISTI #
0761349001
|
Avnet Americas | Conn VHDM HDR 80 POS 2mm Press Fit ST Through Hole Tube - Rail/Tube (Alt: 0761349001) RoHS: Compliant Min Qty: 312 Package Multiple: 312 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$10.6660 / $21.9108 | Buy Now |
DISTI #
0761349001
|
Avnet Asia | Conn VHDM HDR 80 POS 2mm Press Fit ST Through Hole Tube (Alt: 0761349001) RoHS: Compliant Min Qty: 312 Package Multiple: 312 Lead time: 8 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0761349001
0761349001 CAD Models
0761349001 Part Data Attributes
|
0761349001
Molex
Buy Now
Datasheet
|
Compare Parts:
0761349001
Molex
Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHIELDED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 |
Alternate Parts for 0761349001
This table gives cross-reference parts and alternative options found for 0761349001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0761349001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98030-1003 | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0761349001 vs 98030-1003 |