Part Details for 0761455617 by Molex
Overview of 0761455617 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0761455617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761455617-ND
|
DigiKey | CONN HEADER IMPACT 252POS PCB Min Qty: 140 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.5287 | Buy Now |
DISTI #
0761455617
|
Avnet Americas | Conn Backplane HDR 288 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761455617) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tray | 0 |
|
$17.4616 / $30.1357 | Buy Now |
DISTI #
MOL76145-5617
|
Heilind Electronics | IMPACT BP 6X16 GR SN | Americas - 0 in Stock |
|
$26.0690 / $26.4581 | Buy Now |
Part Details for 0761455617
0761455617 CAD Models
0761455617 Part Data Attributes
|
0761455617
Molex
Buy Now
Datasheet
|
Compare Parts:
0761455617
Molex
IMPACT BP 6X16 GR SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |