Part Details for 0761503024 by Molex
Overview of 0761503024 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0761503024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761503024-ND
|
DigiKey | CONN RCPT IMPACT 252POS EDGE MNT Min Qty: 168 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.6578 | Buy Now |
DISTI #
0761503024
|
Avnet Americas | Conn Daughter Card RCP 252 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0761503024) RoHS: Compliant Min Qty: 168 Package Multiple: 84 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$20.4010 / $35.2087 | Buy Now |
DISTI #
MOL76150-3024
|
Heilind Electronics | IMPACT DC 6X14 GL SN | Americas - 0 in Stock |
|
$30.4574 / $30.9120 | Buy Now |
DISTI #
C1S549810786303
|
Chip1Stop | Connector Backplane RoHS: Compliant | 118 |
|
$28.8600 | Buy Now |
Part Details for 0761503024
0761503024 CAD Models
0761503024 Part Data Attributes
|
0761503024
Molex
Buy Now
Datasheet
|
Compare Parts:
0761503024
Molex
Board Connector, 252 Contact(s), 18 Row(s), Male, Right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 18 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Total Number of Contacts | 252 | |
UL Flammability Code | 94V-0 |