Part Details for 0761551327 by Molex
Overview of 0761551327 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0761551327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761551327-ND
|
DigiKey | CONN HEADER IMPACT 72POS PCB Min Qty: 532 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2758 | Buy Now |
DISTI #
0761551327
|
Avnet Americas | Conn Backplane HDR 72 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761551327) RoHS: Compliant Min Qty: 532 Package Multiple: 532 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$5.8397 / $7.5094 | Buy Now |
DISTI #
MOL76155-1327
|
Heilind Electronics | IMPACT BP 4X6 DUAL WALL SN | Americas - 0 in Stock |
|
$6.0004 / $6.5163 | Buy Now |
Part Details for 0761551327
0761551327 CAD Models
0761551327 Part Data Attributes
|
0761551327
Molex
Buy Now
Datasheet
|
Compare Parts:
0761551327
Molex
Board Connector, 72 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | IMPACT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0761551327
This table gives cross-reference parts and alternative options found for 0761551327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0761551327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
120649-2 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 0761551327 vs 120649-2 |
120650-1 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | 0761551327 vs 120650-1 |
10052825-101 | Board Connector, 72 Contact(s), 12 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | 0761551327 vs 10052825-101 |
120643-3 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | 0761551327 vs 120643-3 |
10052825-111 | Board Connector, 72 Contact(s), 12 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | 0761551327 vs 10052825-111 |
5120643-2 | CONNECTOR, 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 0761551327 vs 5120643-2 |
120650-2 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 0761551327 vs 120650-2 |
120649-3 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | 0761551327 vs 120649-3 |