There are no models available for this part yet.
Overview of 0761551637 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0761551637 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0761551637-ND
|
DigiKey | CONN HEADER IMPACT 192POS PCB Min Qty: 224 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4518 | Buy Now | |
DISTI #
0761551637
|
Avnet Americas | Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761551637) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Container: Tray | 0 |
|
$10.2880 / $17.7553 | Buy Now | |
DISTI #
761551637
|
Avnet Americas | Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Tray (Alt: 761551637) RoHS: Compliant Min Qty: 224 Package Multiple: 224 | 0 |
|
RFQ | ||
DISTI #
MOL76155-1637
|
Heilind Electronics | IMPACT BP 4X16 RW SN | Americas - 0 in Stock |
|
$14.3544 / $15.5886 | Buy Now |
CAD Models for 0761551637 by Molex
Part Data Attributes for 0761551637 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
IMPACT
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
12
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.9 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
192
|
UL Flammability Code
|
94V-0
|