Part Details for 0761551813 by Molex
Overview of 0761551813 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0761551813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761551813-ND
|
DigiKey | CONN HEADER IMPACT 96POS PCB Min Qty: 260 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6780 | Buy Now |
DISTI #
0761551813
|
Avnet Americas | Conn Hard Metric HDR 96 POS 1.9mm Solder ST Thru-Hole Tray - Trays (Alt: 0761551813) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
RFQ |
Part Details for 0761551813
0761551813 CAD Models
0761551813 Part Data Attributes:
|
0761551813
Molex
Buy Now
Datasheet
|
Compare Parts:
0761551813
Molex
Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | IMPACT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0761551813
This table gives cross-reference parts and alternative options found for 0761551813. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0761551813, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10055307-1080111LF | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 0761551813 vs 10055307-1080111LF |
10055307-1010031LF | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0761551813 vs 10055307-1010031LF |
0761556804 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761551813 vs 0761556804 |
10055307-1040311 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0761551813 vs 10055307-1040311 |
10052837-111 | Board Connector, 96 Contact(s), 12 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | 0761551813 vs 10052837-111 |
0761550827 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761551813 vs 0761550827 |
10055307-1010011 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0761551813 vs 10055307-1010011 |
0761552804 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761551813 vs 0761552804 |
10055307-1010011LF | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0761551813 vs 10055307-1010011LF |
10055307-1050111LF | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0761551813 vs 10055307-1050111LF |