Part Details for 0761605026 by Molex
Overview of 0761605026 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0761605026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761605026-ND
|
DigiKey | CONN RCPT IMPACT 192POS EDGE MNT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
64 In Stock |
|
$21.9481 / $29.6400 | Buy Now |
DISTI #
0761605026
|
Avnet Americas | Conn Daughter Card RCP 192 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0761605026) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 42 |
|
$19.6732 / $26.3307 | Buy Now |
DISTI #
MOL76160-5026
|
Heilind Electronics | IMPACT DC 4X16 GR SN | Americas - 94 in Stock94 On Order |
|
$23.6746 / $29.9284 | Buy Now |
DISTI #
MOL76160-5026
|
Interstate Connecting Components | IMPACT DC 4X16 GR SN | 3131 On Order |
|
$23.6746 / $29.9284 | Buy Now |
Part Details for 0761605026
0761605026 CAD Models
0761605026 Part Data Attributes
|
0761605026
Molex
Buy Now
Datasheet
|
Compare Parts:
0761605026
Molex
Board Connector, 192 Contact(s), 12 Row(s), Male, Right Angle, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Total Number of Contacts | 192 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0761605026
This table gives cross-reference parts and alternative options found for 0761605026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0761605026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0760554604 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761605026 vs 0760554604 |
0761550607 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761605026 vs 0761550607 |
0761552608 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761605026 vs 0761552608 |
0761550613 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761605026 vs 0761550613 |
0761554604 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761605026 vs 0761554604 |
0761550616 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761605026 vs 0761550616 |
0761550614 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761605026 vs 0761550614 |
0761558605 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761605026 vs 0761558605 |
0761550603 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0761605026 vs 0761550603 |
0761551633 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0761605026 vs 0761551633 |