There are no models available for this part yet.
Overview of 0761651137 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0761651137 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0761651137-ND
|
DigiKey | CONN HEADER IMPACT 90POS PCB Min Qty: 364 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1754 | Buy Now | |
DISTI #
0761651137
|
Avnet Americas | Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761651137) RoHS: Compliant Min Qty: 364 Package Multiple: 364 Container: Tray | 0 |
|
$4.8075 / $8.8777 | Buy Now | |
DISTI #
761651137
|
Avnet Americas | Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Tray (Alt: 761651137) RoHS: Compliant Min Qty: 364 Package Multiple: 364 | 0 |
|
RFQ | ||
DISTI #
MOL76165-1137
|
Heilind Electronics | IMPACT BP 3X10 RW SN | Americas - 0 in Stock |
|
$6.8078 / $7.7944 | Buy Now |