Part Details for 0761651638 by Molex
Overview of 0761651638 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0761651638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761651638-ND
|
DigiKey | CONN HEADER IMPACT 144POS PCB Min Qty: 224 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3525 | Buy Now |
DISTI #
0761651638
|
Avnet Americas | Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761651638) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Container: Tray | 0 |
|
RFQ |
Part Details for 0761651638
0761651638 CAD Models
0761651638 Part Data Attributes
|
0761651638
Molex
Buy Now
Datasheet
|
Compare Parts:
0761651638
Molex
IMPACT BP 3X16 RW SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |