Part Details for 0761655108 by Molex
Overview of 0761655108 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0761655108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761655108-ND
|
DigiKey | CONN HEADER IMPACT 90POS PCB Min Qty: 200 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6491 | Buy Now |
DISTI #
0761655108
|
Avnet Americas | Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761655108) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$6.0714 / $10.4781 | Buy Now |
DISTI #
MOL76165-5108
|
Heilind Electronics | IMPACT BP 3X10 GR SN | Americas - 0 in Stock |
|
$7.9169 / $9.1995 | Buy Now |
DISTI #
0761655108
|
Avnet Americas | Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761655108) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$6.0714 / $10.4781 | Buy Now |
DISTI #
0761655108
|
Avnet Americas | Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761655108) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$6.0714 / $10.4781 | Buy Now |
Part Details for 0761655108
0761655108 CAD Models
0761655108 Part Data Attributes
|
0761655108
Molex
Buy Now
Datasheet
|
Compare Parts:
0761655108
Molex
IMPACT BP 3X10 GR SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | POLARIZED | |
Body Breadth | 0.657 inch | |
Body Depth | 0.47 inch | |
Body Length | 1.004 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.35 mm | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0761655108
This table gives cross-reference parts and alternative options found for 0761655108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0761655108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2007791-3 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator | TE Connectivity | 0761655108 vs 2007791-3 |
2007791-1 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator | TE Connectivity | 0761655108 vs 2007791-1 |