Part Details for 0761659604 by Molex
Overview of 0761659604 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0761659604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761659604-ND
|
DigiKey | CONN HEADER IMPACT 144POS PCB Min Qty: 140 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.1860 | Buy Now |
DISTI #
0761659604
|
Avnet Americas | Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761659604) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$9.1857 / $15.8530 | Buy Now |
DISTI #
MOL76165-9604
|
Heilind Electronics | IMPACT BP 3X16 GR/W SN | Americas - 0 in Stock |
|
$11.4412 / $12.4329 | Buy Now |
DISTI #
0761659604
|
Avnet Americas | Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761659604) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$9.1857 / $15.8530 | Buy Now |
DISTI #
0761659604
|
Avnet Asia | Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Tray (Alt: 0761659604) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0761659604
0761659604 CAD Models
0761659604 Part Data Attributes:
|
0761659604
Molex
Buy Now
Datasheet
|
Compare Parts:
0761659604
Molex
Board Connector, 144 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | IMPACT, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 9 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0761659604
This table gives cross-reference parts and alternative options found for 0761659604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0761659604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76410-1604 | Board Connector, 144 Contact(s), 9 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Molex | 0761659604 vs 76410-1604 |
0761651614 | Board Connector, 144 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0761659604 vs 0761651614 |
76410-1627 | Board Connector, 144 Contact(s), 9 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Molex | 0761659604 vs 76410-1627 |
76410-1608 | Board Connector, 144 Contact(s), 9 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Molex | 0761659604 vs 76410-1608 |
0761651633 | Board Connector, 144 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0761659604 vs 0761651633 |
76165-1607 | Board Connector, 144 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0761659604 vs 76165-1607 |
76410-1607 | Board Connector, 144 Contact(s), 9 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Molex | 0761659604 vs 76410-1607 |