Part Details for 0764501637 by Molex
Overview of 0764501637 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Price & Stock for 0764501637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0764501637-ND
|
DigiKey | CONN HDR IMPACT 96POS EDGE MNT Min Qty: 144 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0663 | Buy Now |
DISTI #
0764501637
|
Avnet Americas | Conn Backplane HDR 96 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0764501637) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$10.7255 / $18.5103 | Buy Now |
DISTI #
MOL76450-1637
|
Heilind Electronics | 2P IMPACT RAM 16COL RW 0.39PT PB FREE | Americas - 0 in Stock |
|
$13.3676 / $14.5075 | Buy Now |
Part Details for 0764501637
0764501637 CAD Models
0764501637 Part Data Attributes:
|
0764501637
Molex
Buy Now
Datasheet
|
Compare Parts:
0764501637
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |