Part Details for 0764551117 by Molex
Overview of 0764551117 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0764551117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0764551117-ND
|
DigiKey | IMPACT BP 2X10 LEFT ENDWALL Min Qty: 360 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4592 | Buy Now |
DISTI #
0764551117
|
Avnet Americas | Conn Backplane HDR 60 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0764551117) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.9270 / $5.4051 | Buy Now |
DISTI #
MOL76455-1117
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL76455-1117 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0764551117
|
Avnet Americas | Conn Backplane HDR 60 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0764551117) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.9270 / $5.4051 | Buy Now |