Part Details for 0764551127 by Molex
Overview of 0764551127 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0764551127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0764551127-ND
|
DigiKey | CONN HEADER IMPACT 60POS PCB Min Qty: 360 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8378 | Buy Now |
DISTI #
0764551127
|
Avnet Americas | Conn Backplane HDR 60 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0764551127) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.7773 / $6.9753 | Buy Now |
DISTI #
MOL76455-1127
|
Heilind Electronics | IMPACT BP 2X10 DUAL SN | Americas - 0 in Stock |
|
$5.2703 / $6.1241 | Buy Now |
DISTI #
0764551127
|
Avnet Americas | Conn Backplane HDR 60 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0764551127) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.7773 / $6.9753 | Buy Now |
Part Details for 0764551127
0764551127 CAD Models
0764551127 Part Data Attributes:
|
0764551127
Molex
Buy Now
Datasheet
|
Compare Parts:
0764551127
Molex
Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 0764551127
This table gives cross-reference parts and alternative options found for 0764551127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0764551127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0764554107 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 0764551127 vs 0764554107 |
0764553104 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 0764551127 vs 0764553104 |
0764551106 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 0764551127 vs 0764551106 |
0764551105 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 0764551127 vs 0764551105 |
0764551138 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 0764551127 vs 0764551138 |
0764551104 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 0764551127 vs 0764551104 |
0764551124 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 0764551127 vs 0764551124 |