Part Details for 0764551605 by Molex
Overview of 0764551605 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0764551605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0764551605-ND
|
DigiKey | CONN HEADER IMPACT 96POS PCB Min Qty: 240 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8972 | Buy Now |
DISTI #
0764551605
|
Avnet Americas | Conn Backplane HDR 96 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0764551605) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
$4.9691 / $8.5756 | Buy Now |
DISTI #
MOL76455-1605
|
Heilind Electronics | IMPACT BP 2X16 OPEN SN | Americas - 0 in Stock |
|
$6.4796 / $7.5292 | Buy Now |
Part Details for 0764551605
0764551605 CAD Models
0764551605 Part Data Attributes
|
0764551605
Molex
Buy Now
Datasheet
|
Compare Parts:
0764551605
Molex
Board Connector, 96 Contact(s), 6 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
Withdrawl Force-Min | .14734 N |