Part Details for 0764551607 by Molex
Overview of 0764551607 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0764551607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0764551607-ND
|
DigiKey | CONN HEADER IMPACT 96POS PCB Min Qty: 1 Lead time: 15 Weeks Container: Tray |
263 In Stock |
|
$5.0000 / $6.5300 | Buy Now |
DISTI #
0764551607
|
Avnet Americas | Conn Backplane HDR 96 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0764551607) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
$4.9691 / $8.5756 | Buy Now |
DISTI #
MOL76455-1607
|
Heilind Electronics | IMPACT BP 2X16 OPEN SN | Americas - 0 in Stock |
|
$6.4796 / $7.5292 | Buy Now |
Part Details for 0764551607
0764551607 CAD Models
0764551607 Part Data Attributes
|
0764551607
Molex
Buy Now
Datasheet
|
Compare Parts:
0764551607
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |