Part Details for 0765003107 by Molex
Overview of 0765003107 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0765003107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0765003107-ND
|
DigiKey | CONN HDR IMPACT 120POS EDGE MNT Min Qty: 150 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.3351 | Buy Now |
DISTI #
0765003107
|
Avnet Americas | Conn Backplane HDR 120 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765003107) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$13.0526 / $22.5264 | Buy Now |
DISTI #
MOL76500-3107
|
Heilind Electronics | IMPACT RAM 4X10 GL SN | Americas - 0 in Stock |
|
$19.4865 / $19.7774 | Buy Now |
Part Details for 0765003107
0765003107 CAD Models
0765003107 Part Data Attributes
|
0765003107
Molex
Buy Now
Datasheet
|
Compare Parts:
0765003107
Molex
Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0765003107
This table gives cross-reference parts and alternative options found for 0765003107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0765003107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
345-4010-D14 | Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 0765003107 vs 345-4010-D14 |
76500-0107 | Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, Press Fit Terminal | Molex | 0765003107 vs 76500-0107 |
0761550134 | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0765003107 vs 0761550134 |
4B14100A-1111N-AN | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, | Foxconn | 0765003107 vs 4B14100A-1111N-AN |
4B14100A-1111T-AN | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, | Foxconn | 0765003107 vs 4B14100A-1111T-AN |
4B14100A-2111T-AN | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, | Foxconn | 0765003107 vs 4B14100A-2111T-AN |
345-4010-G35 | Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 0765003107 vs 345-4010-G35 |
4B14100A-2211T-AN | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, | Foxconn | 0765003107 vs 4B14100A-2211T-AN |
345-4110-E13 | Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 0765003107 vs 345-4110-E13 |
10056100-101ABC1LF | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 0765003107 vs 10056100-101ABC1LF |