Part Details for 0765003604 by Molex
Overview of 0765003604 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0765003604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0765003604-ND
|
DigiKey | IMPACT 4X16 LEFT GUIDE OPEN RAM Min Qty: 105 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8830 | Buy Now |
DISTI #
0765003604
|
Avnet Americas | Conn Backplane HDR 192 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765003604) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL76500-3604
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL76500-3604 | Americas - 0 in Stock |
|
$29.6338 / $30.0762 | Buy Now |