Part Details for 0765003607 by Molex
Overview of 0765003607 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0765003607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0765003607-ND
|
DigiKey | CONN HDR IMPACT 192POS EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
105 In Stock |
|
$25.9340 / $27.2500 | Buy Now |
DISTI #
0765003607
|
Avnet Americas | Conn Backplane HDR 192 POS 1.9mm Solder RA Thru-Hole Tray - Trays (Alt: 0765003607) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Container: Tray | 28 |
|
$25.7320 / $34.4398 | Buy Now |
DISTI #
MOL76500-3607
|
Heilind Electronics | IMPACT RAM 4X16 GL SN | Americas - 0 in Stock |
|
$30.5101 / $30.9656 | Buy Now |
Part Details for 0765003607
0765003607 CAD Models
0765003607 Part Data Attributes
|
0765003607
Molex
Buy Now
Datasheet
|
Compare Parts:
0765003607
Molex
Board Connector, 192 Contact(s), 12 Row(s), Male, Right Angle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Total Number of Contacts | 192 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0765003607
This table gives cross-reference parts and alternative options found for 0765003607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0765003607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0761550614 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0765003607 vs 0761550614 |
0761558605 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0765003607 vs 0761558605 |
0761550605 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0765003607 vs 0761550605 |
0761552607 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0765003607 vs 0761552607 |
0760554604 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0765003607 vs 0760554604 |
0761550607 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0765003607 vs 0761550607 |
0761550603 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0765003607 vs 0761550603 |
0761558608 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0765003607 vs 0761558608 |
0761604026 | Board Connector, 192 Contact(s), 12 Row(s), Male, Right Angle, Receptacle | Molex | 0765003607 vs 0761604026 |
0761554604 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal | Molex | 0765003607 vs 0761554604 |