Part Details for 076586 by Mountz Incorporated
Overview of 076586 by Mountz Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 076586
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ3038
|
Newark | Torque, Screwdriver, 6.35Mm, L-5.2", Torque Range Ft-Lb:0.8In-Lb To 8In-Lb, Torque Range N-M:9Cn-M To 90Cn-M, Drive Size - Metric:6.35Mm, Drive Size - Imperial:0.25", Overall Length:5.2", Product Range:Fg-Owc Series Rohs Compliant: Na |Mountz 076586 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$380.0000 | Buy Now |
DISTI #
3766762
|
element14 Asia-Pacific | TORQUE SCREWDRIVER, 0.25", 5.2", 9-90CNM RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$226.8491 / $247.1438 | Buy Now |
DISTI #
3766762
|
Farnell | TORQUE SCREWDRIVER, 0.25", 5.2", 9-90CNM RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$197.5066 | Buy Now |
DISTI #
10059982
|
Techni-Tool, Inc. | Mountz 076586 Preset Torque Screwdriver, 1/4" F/Hex, 0.8-8 lbf.in, 5.2" OAL, Blue, FG-OWC Series | 0 |
|
$380.0000 | Buy Now |