Part Details for 0768250008 by Molex
Overview of 0768250008 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0768250008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11972-ND
|
DigiKey | CONN HEADER R/A 8POS 5.7MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3962 In Stock |
|
$2.2061 / $4.0900 | Buy Now |
DISTI #
0768250008
|
Avnet Americas | Conn Power HDR 8 POS 5.7mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Mega-Fit - Trays (Alt: 0768250008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.2976 / $2.9545 | Buy Now |
DISTI #
E02:0323_09102881
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 5.7mm Solder RA Side Entry Thru-Hole Mega-Fit Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2333 | Europe - 876 |
|
$2.0594 / $3.5098 | Buy Now |
DISTI #
V36:1790_13985164
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 5.7mm Solder RA Side Entry Thru-Hole Mega-Fit Tray Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2333 | Americas - 130 |
|
$2.1070 / $4.0130 | Buy Now |
DISTI #
P40:2555_18419922
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 5.7mm Solder RA Side Entry Thru-Hole Mega-Fit Tray Min Qty: 1 Package Multiple: 1 | Europe - 1 |
|
$1.6128 / $2.1499 | Buy Now |
DISTI #
MOL76825-0008
|
Heilind Electronics | MEGA-FIT DUAL ROW RA HEADER TIN 8CKT | Americas - 1006 in Stock |
|
$1.9958 / $2.4149 | Buy Now |
DISTI #
73512408
|
Verical | Conn Wire to Board HDR 8Power POS 5.7mm Solder RA Side Entry Thru-Hole Mega-Fit Tray Min Qty: 4 Package Multiple: 1 Date Code: 2333 | Americas - 876 |
|
$2.0499 / $3.4936 | Buy Now |
DISTI #
73578638
|
Verical | Conn Wire to Board HDR 8Power POS 5.7mm Solder RA Side Entry Thru-Hole Mega-Fit Tray Min Qty: 3 Package Multiple: 1 Date Code: 2333 | Americas - 130 |
|
$2.1070 / $4.0130 | Buy Now |
DISTI #
76825-0008
|
TTI | Headers & Wire Housings MegaFit Dual Row RA Header Tin 8Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Tray |
Americas - 612 In Stock |
|
$1.7800 / $2.4800 | Buy Now |
DISTI #
0768250008
|
Avnet Americas | Conn Power HDR 8 POS 5.7mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Mega-Fit - Trays (Alt: 0768250008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.2976 / $2.9545 | Buy Now |
Part Details for 0768250008
0768250008 CAD Models
0768250008 Part Data Attributes:
|
0768250008
Molex
Buy Now
Datasheet
|
Compare Parts:
0768250008
Molex
DUAL ROW RA HEADER TIN 8CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):23A | |
Body Breadth | 0.57 inch | |
Body Depth | 0.864 inch | |
Body Length | 0.923 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0768250008
This table gives cross-reference parts and alternative options found for 0768250008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0768250008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0821LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0768250008 vs 10136656-0821LF |
10136656-0831LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0768250008 vs 10136656-0831LF |
10136656-0811LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0768250008 vs 10136656-0811LF |
10136656-0822LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0768250008 vs 10136656-0822LF |
10136656-0842LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0768250008 vs 10136656-0842LF |
0436500809 | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, | Molex | 0768250008 vs 0436500809 |
30070-0815 | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, | Molex | 0768250008 vs 30070-0815 |
10136656-0822LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 8 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0768250008 vs 10136656-0822LF |
10136656-0821LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0768250008 vs 10136656-0821LF |
10127720-081GLF | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0768250008 vs 10127720-081GLF |