Part Details for 0768671011 by Molex
Overview of 0768671011 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0768671011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14077-ND
|
DigiKey | CONN MINI 2.0 SAS RCPT 36POS R/A Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1388 In Stock |
|
$11.7229 / $17.5800 | Buy Now |
DISTI #
MOL76867-1011
|
Heilind Electronics | IPASSPLUS HD INTRECASSY 1 | Americas - 381 in Stock |
|
$12.1921 | Buy Now |
DISTI #
76867-1011
|
TTI | High Speed / Modular Connectors iPassPlus HD IntRec Asy 1x1 0.76Au Sn12G RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1392 In Stock |
|
$15.0700 | Buy Now |
DISTI #
MOL76867-1011
|
Interstate Connecting Components | IPASSPLUS HD INTRECASSY 1 | 127 |
|
$12.1921 | Buy Now |
Part Details for 0768671011
0768671011 CAD Models
0768671011 Part Data Attributes
|
0768671011
Molex
Buy Now
Datasheet
|
Compare Parts:
0768671011
Molex
IPASSPLUS HD INTRECASSY 1X1 076A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |