Part Details for 0768671012 by Molex
Overview of 0768671012 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0768671012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16775-ND
|
DigiKey | CONN MINI 2.0 SAS RCP 1X2 72P RA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1000 In Stock |
|
$18.7990 / $19.7500 | Buy Now |
DISTI #
V79:2366_25938462
|
Arrow Electronics | Conn I-Pass+ RCP 72 POS Press Fit RA Thru-Hole 72 Terminal 2 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1814 | Americas - 5 |
|
$13.0400 | Buy Now |
DISTI #
MOL76867-1012
|
Heilind Electronics | iPassPlus HD IntRecAssy 1x2 0.76Au Sn12G | Americas - 0 in Stock |
|
$22.1166 / $22.4468 | Buy Now |
DISTI #
56379041
|
Verical | Conn I-Pass+ RCP 72 POS Press Fit RA Thru-Hole 72 Terminal 2 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1814 | Americas - 5 |
|
$13.0400 | Buy Now |
Part Details for 0768671012
0768671012 CAD Models
0768671012 Part Data Attributes
|
0768671012
Molex
Buy Now
Datasheet
|
Compare Parts:
0768671012
Molex
IPASSPLUS HD INTRECASSY 1X2 076A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |