Part Details for 076A by Essentra Components
Overview of 076A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR8076-AL | Coilcraft Inc | SMPS Transformer | |
CR8076-ALD | Coilcraft Inc | SMPS Transformer | |
CR8076-ALB | Coilcraft Inc | SMPS Transformer |
Price & Stock for 076A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-076A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 62.4 - 6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
600 In Stock |
|
$0.1974 / $0.3800 | Buy Now |
DISTI #
144-076A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE BLUE RoHS: Compliant | 597 |
|
$0.2530 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks | 0 |
|
$0.2580 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 62.4 - 69.9 mm (2.457 - 2.750 in) - in)side Diameter Range 60.8 - 68.2 mm (2.392 - 2.685 in) - 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.2600 / $0.3073 | Buy Now |
DISTI #
RIC076A
|
DB Roberts | 0 |
|
RFQ |