Part Details for 0781091001 by Molex
Overview of 0781091001 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0781091001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0781091001-ND
|
DigiKey | CONN MICRO SATA RCPT 14P R/A SMD Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0781091001
|
Avnet Americas | Conn SATA PL 14 POS 1.27mm Solder RA SMD 16 Terminal 1 Port Tray - Trays (Alt: 0781091001) RoHS: Compliant Min Qty: 2700 Package Multiple: 540 Container: Tray | 0 |
|
RFQ |
Part Details for 0781091001
0781091001 CAD Models
0781091001 Part Data Attributes
|
0781091001
Molex
Buy Now
Datasheet
|
Compare Parts:
0781091001
Molex
Telecom and Datacom Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |