-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5409CT-ND
|
DigiKey | CONN HEADER SMD 3POS 1.2MM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27948 In Stock |
|
$0.1505 / $0.4200 | Buy Now |
DISTI #
0781710003
|
Avnet Americas | Conn Wire to Board HDR 3 POS 1.2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0781710003) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days Container: Reel | 22500 |
|
$0.1976 / $0.2392 | Buy Now |
DISTI #
MOL78171-0003
|
Heilind Electronics | 1.20MM WTB PLUG CONN CKT03 | Americas - 0 in Stock |
|
$0.1647 / $0.1672 | Buy Now |
DISTI #
78171-0003
|
TTI | Headers & Wire Housings 3P WTB VERT HDR PICO EZMATE RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 40500 In Stock |
|
$0.1460 / $0.1660 | Buy Now |
DISTI #
0781710003
|
Avnet Americas | Conn Wire to Board HDR 3 POS 1.2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0781710003) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days Container: Reel | 22500 |
|
$0.1976 / $0.2392 | Buy Now |
DISTI #
0781710003
|
Avnet Americas | Conn Wire to Board HDR 3 POS 1.2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0781710003) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days Container: Reel | 22500 |
|
$0.1976 / $0.2392 | Buy Now |
DISTI #
000000000002791590
|
Sager | Headers & Wire Housings 1.20MM HDR 03P VT SIDE FLOCK Min Qty: 4500 | 103500 |
|
$0.1000 | Buy Now |
DISTI #
0781710003
|
Avnet Asia | Conn Wire to Board HDR 3 POS 1.2mm Solder ST SMD Embossed T/R (Alt: 0781710003) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 8 Weeks, 2 Days | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0781710003
Molex
Buy Now
Datasheet
|
Compare Parts:
0781710003
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |