Part Details for 0781720003 by Molex
Overview of 0781720003 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0781720003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3564-ND
|
DigiKey | CONN RCPT HSG 3POS 1.20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
18335 In Stock |
|
$0.0587 / $0.1500 | Buy Now |
DISTI #
0781720003
|
Avnet Americas | Conn Housing RCP 3 POS 1.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0781720003) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0545 | Buy Now |
DISTI #
V79:2366_26798786
|
Arrow Electronics | Conn Housing RCP 3 POS 1.2mm Crimp ST Cable Mount Black Pico-EZmate™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1651 | Americas - 94842 |
|
$0.0339 / $0.0765 | Buy Now |
DISTI #
MOL78172-0003
|
Heilind Electronics | 1.20MM WTB RECEPT CONN CKT03 | Americas - 0 in Stock |
|
$0.0450 / $0.0457 | Buy Now |
DISTI #
78172-0003
|
TTI | Headers & Wire Housings 3P WTB HOUSING PICO EZMATE RoHS: Compliant pbFree: Pb-Free Min Qty: 65 Package Multiple: 1 Container: Bulk |
Americas - 19726 In Stock |
|
$0.0410 / $0.0770 | Buy Now |
DISTI #
0781720003
|
Avnet Americas | Conn Housing RCP 3 POS 1.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0781720003) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0545 | Buy Now |
DISTI #
0781720003
|
Avnet Asia | Conn Housing RCP 3 POS 1.2mm Crimp ST Cable Mount Bag (Alt: 0781720003) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0781720003
0781720003 CAD Models
0781720003 Part Data Attributes:
|
0781720003
Molex
Buy Now
Datasheet
|
Compare Parts:
0781720003
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0781720003
This table gives cross-reference parts and alternative options found for 0781720003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0781720003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-57-9703 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0781720003 vs 50-57-9703 |
10-11-2034 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0781720003 vs 10-11-2034 |
49627-0382 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0781720003 vs 49627-0382 |
70066-0387 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0781720003 vs 70066-0387 |
0738380003 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0781720003 vs 0738380003 |
1470201-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0781720003 vs 1470201-3 |