Part Details for 0782141001 by Molex
Overview of 0782141001 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0782141001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3956-ND
|
DigiKey | CONN RCPT 4POS PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4712 In Stock |
|
$3.7766 / $5.9100 | Buy Now |
DISTI #
0782141001
|
Avnet Americas | Conn Backplane Receptacle 4 POS 5.2mm Press Fit ST Through Hole Tray - Bag (Alt: 0782141001) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$3.6407 / $5.1966 | Buy Now |
DISTI #
MOL78214-1001
|
Heilind Electronics | IMPACT PWR 4PR VERT RCPT PF . 6AULF 4CKT | Americas - 0 in Stock |
|
$4.2143 / $4.5094 | Buy Now |
DISTI #
61617534
|
Verical | Conn Backplane RCP 4Power POS Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2212 | Americas - 640 |
|
$3.3684 | Buy Now |
DISTI #
62162968
|
Verical | Conn Backplane RCP 4Power POS Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2215 | Americas - 33 |
|
$3.9460 / $4.4370 | Buy Now |
DISTI #
78214-1001
|
TTI | High Speed / Modular Connectors Impact Pwr 4Pr Vert Rcpt PF .76AuLF 4Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 840 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$4.7200 | Buy Now |
Part Details for 0782141001
0782141001 CAD Models
0782141001 Part Data Attributes
|
0782141001
Molex
Buy Now
Datasheet
|
Compare Parts:
0782141001
Molex
CMC RCPT 32CKT L BLUE MAT SEAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |