Part Details for 078239-2821 by ITT Interconnect Solutions
Overview of 078239-2821 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 078239-2821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLS-1-R-C185-M40B
|
Avnet Americas | NLS-1-R-C185-M40B - Bulk (Alt: NLS-1-R-C185-M40B) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$161.5500 / $355.2555 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$228.2300 / $240.0400 | Buy Now |
DISTI #
NLS-1-R-C185-M40B
|
Avnet Americas | NLS-1-R-C185-M40B - Bulk (Alt: NLS-1-R-C185-M40B) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$161.5500 / $355.2555 | Buy Now |
DISTI #
078239-2821
|
Avnet Abacus | NLS-1-R-C185-M40B (Alt: 078239-2821) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$228.2300 / $240.0400 | Buy Now |
Part Details for 078239-2821
078239-2821 CAD Models
078239-2821 Part Data Attributes:
|
078239-2821
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
078239-2821
ITT Interconnect Solutions
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 6.69 inch | |
Body Diameter | 1.68 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |