Part Details for 078248-3104 by ITT Interconnect Solutions
Overview of 078248-3104 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
MSD1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 2 Element, Ferrite-Core, SMD, CHIP, 5959 | |
MSS1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core, 5858 |
Price & Stock for 078248-3104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$328.9900 / $459.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$328.9900 / $459.3900 | Buy Now |