Part Details for 0783471001 by Molex
Overview of 0783471001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0783471001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16193-ND
|
DigiKey | CONN HEADER IMPACT 4POS EDGE MNT Min Qty: 200 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6279 | Buy Now |
DISTI #
0783471001
|
Avnet Americas | Conn Power HDR 4 POS 5.2mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0783471001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.5088 / $7.7812 | Buy Now |
DISTI #
MOL78347-1001
|
Heilind Electronics | IMPACT PWR 3PR RAHDR LHDN PF.7 6AULF 4CKT | Americas - 0 in Stock |
|
$5.9670 / $6.9352 | Buy Now |
DISTI #
0783471001
|
Avnet Americas | Conn Power HDR 4 POS 5.2mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0783471001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.5088 / $7.7812 | Buy Now |
DISTI #
0783471001
|
Avnet Americas | Conn Power HDR 4 POS 5.2mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0783471001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.5088 / $7.7812 | Buy Now |
Part Details for 0783471001
0783471001 CAD Models
0783471001 Part Data Attributes
|
0783471001
Molex
Buy Now
Datasheet
|
Compare Parts:
0783471001
Molex
POWER CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |