Part Details for 0783482001 by Molex
Overview of 0783482001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0783482001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0783482001-ND
|
DigiKey | CONN RCPT IMPACT 4POS EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
188 In Stock |
|
$9.8611 / $14.0000 | Buy Now |
DISTI #
0783482001
|
Avnet Americas | Conn Backplane RCP 4 POS 2mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0783482001) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.7988 / $10.7083 | Buy Now |
DISTI #
MOL78348-2001
|
Heilind Electronics | Impact Pwr 3Pr RA R/Hdn PF .76AuLF 4Ckt | Americas - 0 in Stock |
|
$8.6574 / $9.4015 | Buy Now |
DISTI #
0783482001
|
Avnet Americas | Conn Backplane RCP 4 POS 2mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0783482001) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.7988 / $10.7083 | Buy Now |
Part Details for 0783482001
0783482001 CAD Models
0783482001 Part Data Attributes:
|
0783482001
Molex
Buy Now
Datasheet
|
Compare Parts:
0783482001
Molex
Board Connector, 4 Contact(s), Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 |