07835N by:

Part Details for 07835N by Nicholson

Overview of 07835N by Nicholson

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 07835N

Part # Distributor Description Stock Price Buy
DISTI # 72T0592
Newark Long Angle Lathe File, Rect, Fine, 8", Blade Length:8", File Cut:Fine, File Shape:Rectangular, Product Range:- Rohs Compliant: Na |Nicholson 07835N RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $20.4400
$20.4400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $20.4400
  • 10 $20.0300
  • 25 $19.8300
  • 50 $19.6200
  • 100 $19.4200
$19.4200 / $20.4400 Buy Now

Part Details for 07835N

07835N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 07835N by Nicholson.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 07835N by Nicholson

Select Manufacturer
Which Manufacturer of 07835N would you like to use for your alert(s)?
  • Please alert me when 07835N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 07835N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 07835N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 07835N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 07835N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 07835N by Nicholson

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: