Part Details for 0784431001 by Molex
Overview of 0784431001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0784431001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26284-ND
|
DigiKey | CONN SKT DIMM 240POS PCB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
540 In Stock |
|
$7.8093 / $12.9200 | Buy Now |
DISTI #
MOL78443-1001
|
Heilind Electronics | 1MM DDR3DIMM V PF LLLCR/LUB.7 AULF240CKT | Americas - 12 in Stock720 On Order |
|
$9.2278 | Buy Now |
DISTI #
MOL78443-1001
|
Interstate Connecting Components | 1MM DDR3DIMM V PF LLLCR/LUB.7 AULF240CKT | 4240 On Order |
|
$9.2278 | Buy Now |
DISTI #
0784431001
|
Avnet Asia | Conn DDR3 SO DIMM SKT 240 POS 2mm Press Fit ST Thru-Hole Tray (Alt: 0784431001) RoHS: Compliant Min Qty: 960 Package Multiple: 120 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0784431001
0784431001 CAD Models
0784431001 Part Data Attributes
|
0784431001
Molex
Buy Now
Datasheet
|
Compare Parts:
0784431001
Molex
CONN SKT DIMM 240POS PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |