Part Details for 0786922222 by Molex
Overview of 0786922222 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0786922222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0786922222-ND
|
DigiKey | CONN HEADER IMPACT 4POS PCB Min Qty: 320 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8270 | Buy Now |
DISTI #
0786922222
|
Avnet Americas | Backplane Connector, Impact 5 Pair, Vertical Power Header, 22.00mm Stack Height, Press-Fit, LCP, Black - Trays (Alt: 0786922222) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.7523 | Buy Now |
DISTI #
MOL78692-2222
|
Heilind Electronics | IMPACT PWR 5PR VT HDR PF LF 4CKT | Americas - 0 in Stock |
|
$8.7561 / $9.3690 | Buy Now |
Part Details for 0786922222
0786922222 CAD Models
0786922222 Part Data Attributes
|
0786922222
Molex
Buy Now
Datasheet
|
Compare Parts:
0786922222
Molex
IMPACT PWR 5PR VT HDR PF 76AULF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |