0787263012
Molex
Description: Card Edge Connector,

Overview of 0787263012 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 0787263012 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-0787263012-ND
DigiKey 0.85MM DDR4 DIMM VT T/H 0.38AU 2 Min Qty: 1920 Lead time: 21 Weeks Container: Tray Temporarily Out of Stock
  • 1,920 $6.3221
$6.3221 Buy Now
DISTI # 0787263012
Avnet Americas Connector DIMM Socket 288Position 0.85mm PC Pin Straight Through Hole Tray (Alt: 0787263012) Min Qty: 1920 Package Multiple: 320 Lead time: 21 Weeks, 0 Days 0
  • 1,920 $5.6712
$5.6712 Buy Now
DISTI # MOL78726-3012
Heilind Electronics 0.85MM DDR4 DIMM VT T/H 0.38AU 288 CKTS Americas - 0 in Stock
  • 1,920 $6.9212
$6.9212 Buy Now

CAD Models for 0787263012 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0787263012 by Molex

0787263012
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Connector Type
CARD EDGE CONNECTOR
Want to compare parts?
  1. 0787263012
    Molex
    Card Edge Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0787263012 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0787263012 by Molex

Select Manufacturer
Which Manufacturer of 0787263012 would you like to use for your alert(s)?
  • Please alert me when 0787263012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0787263012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0787263012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0787263012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0787263012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0787263012 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: