There are no models available for this part yet.
Overview of 0787870654 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0787870654 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0787870654-ND
|
DigiKey | CONN RCPT 6POS 0.079 TIN PCB Min Qty: 3910 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6747 | Buy Now | |
DISTI #
0787870654
|
Avnet Americas | 2mm DR MGrid VRcpt TH w/o Cap/Pgs 6Ckt - Rail/Tube (Alt: 0787870654) RoHS: Compliant Min Qty: 3910 Package Multiple: 3910 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$0.5551 | Buy Now | |
DISTI #
MOL78787-0654
|
Heilind Electronics | 2MM DR MGRID VRCPT TH W/O CAP PGS 6CKT | Americas - 0 in Stock |
|
$0.5954 / $0.6876 | Buy Now |
CAD Models for 0787870654 by Molex
Part Data Attributes for 0787870654 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN
|
Contact Material
|
PHOSPHOR BRONZE
|
JESD-609 Code
|
e3
|