Part Details for 0787870854 by Molex
Overview of 0787870854 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0787870854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0787870854-ND
|
DigiKey | CONN RCPT 8POS 0.079 TIN PCB Min Qty: 2944 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7191 | Buy Now |
DISTI #
0787870854
|
Avnet Americas | Milli-Grid Receptacle Dual Row 2mm Pitch Vertical Tin Plating 8 Circuits Through Hole Tube - Rail/Tube (Alt: 0787870854) RoHS: Compliant Min Qty: 2944 Package Multiple: 2944 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$0.5917 | Buy Now |
DISTI #
MOL78787-0854
|
Heilind Electronics | 2MM DR MGRID VRCPT TH W/O CAP PGS 8 CKT | Americas - 0 in Stock |
|
$0.6252 / $0.7328 | Buy Now |
Part Details for 0787870854
0787870854 CAD Models
0787870854 Part Data Attributes
|
0787870854
Molex
Buy Now
Datasheet
|
Compare Parts:
0787870854
Molex
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |