Part Details for 0787883823 by Molex
Overview of 0787883823 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0787883823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0787883823-ND
|
DigiKey | 2MM DR MGRID VREC SMT CAP/TUBE/P Min Qty: 1664 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3334 | Buy Now |
DISTI #
0787883823
|
Avnet Americas | Milli-Grid Connector Socket Strip 38 Position 2mm Straight Surface Mount - Rail/Tube (Alt: 0787883823) RoHS: Compliant Min Qty: 1664 Package Multiple: 832 Container: Tube | 0 |
|
RFQ | |
DISTI #
0787883823
|
Avnet Americas | Milli-Grid Connector Socket Strip 38 Position 2mm Straight Surface Mount - Rail/Tube (Alt: 0787883823) RoHS: Compliant Min Qty: 1664 Package Multiple: 832 Container: Tube | 0 |
|
RFQ | |
DISTI #
0787883823
|
Avnet Americas | Milli-Grid Connector Socket Strip 38 Position 2mm Straight Surface Mount - Rail/Tube (Alt: 0787883823) RoHS: Compliant Min Qty: 1664 Package Multiple: 832 Container: Tube | 0 |
|
RFQ |
Part Details for 0787883823
0787883823 CAD Models
0787883823 Part Data Attributes
|
0787883823
Molex
Buy Now
Datasheet
|
Compare Parts:
0787883823
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.164 inch | |
Body Depth | 0.183 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.078 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.318 mm | |
Plating Thickness | 98u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |