Part Details for 0787884214 by Molex
Overview of 0787884214 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0787884214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26533-ND
|
DigiKey | 2MM DR MGRID VREC SMT TUBEPEG PH Min Qty: 1 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9381 / $3.5900 | Buy Now |
DISTI #
0787884214
|
Avnet Americas | Milli-Grid Connector Socket Strip 42 Position 2mm Straight Surface Mount Tube - Rail/Tube (Alt: 0787884214) RoHS: Compliant Min Qty: 1536 Package Multiple: 1536 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$1.7677 / $2.4732 | Buy Now |
DISTI #
MOL78788-4214
|
Heilind Electronics | 2MM DR MGRID VREC SMT TUBE/PE PHBR 42CK | Americas - 0 in Stock |
|
$1.7275 / $1.9287 | Buy Now |