Part Details for 0791077005 by Molex
Overview of 0791077005 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0791077005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18677-ND
|
DigiKey | CONN RCPT 12POS 0.079 GOLD PCB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4715 In Stock |
|
$1.5223 / $2.9300 | Buy Now |
DISTI #
0791077005
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077005) RoHS: Compliant Min Qty: 2024 Package Multiple: 2024 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.2593 / $2.0174 | Buy Now |
DISTI #
MOL79107-7005
|
Heilind Electronics | MGRID VREC DR W/OPGS .38AULF 2CKT | Americas - 0 in Stock |
|
$1.2893 / $1.7305 | Buy Now |
DISTI #
79107-7005
|
TTI | Headers & Wire Housings 12CIR VERT RECPT RoHS: Compliant pbFree: Pb-Free Min Qty: 44 Package Multiple: 44 Container: Tube | Americas - 0 |
|
$1.5200 / $1.7500 | Buy Now |
DISTI #
0791077005
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077005) RoHS: Compliant Min Qty: 2024 Package Multiple: 2024 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.2593 / $2.0174 | Buy Now |
DISTI #
0791077005
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077005) RoHS: Compliant Min Qty: 2024 Package Multiple: 2024 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.2593 / $2.0174 | Buy Now |
DISTI #
0791077005
|
Avnet Asia | Conn Socket Strip RCP 12 POS 2mm Solder ST Thru-Hole Tube (Alt: 0791077005) RoHS: Compliant Min Qty: 2024 Package Multiple: 2024 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0791077005
0791077005 CAD Models
0791077005 Part Data Attributes
|
0791077005
Molex
Buy Now
Datasheet
|
Compare Parts:
0791077005
Molex
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MILLI-GRID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 0791077005
This table gives cross-reference parts and alternative options found for 0791077005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0791077005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91596-512 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 0791077005 vs 91596-512 |
HLE-106-02-F-DV-BE-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0791077005 vs HLE-106-02-F-DV-BE-TR |
SSM-106-FM-DH | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0791077005 vs SSM-106-FM-DH |
HLE-106-02-G-DV-BE-P | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0791077005 vs HLE-106-02-G-DV-BE-P |
HLE-106-02-G-DV-BE | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0791077005 vs HLE-106-02-G-DV-BE |
SSM-106-L-DH-006 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0791077005 vs SSM-106-L-DH-006 |
HLE-106-02-SM-DV-K | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0791077005 vs HLE-106-02-SM-DV-K |
SSM-106-F-DH | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0791077005 vs SSM-106-F-DH |
HLE-106-02-S-DV-P-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0791077005 vs HLE-106-02-S-DV-P-TR |
SSM-106-L-DH-LC | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0791077005 vs SSM-106-L-DH-LC |