-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18685-ND
|
DigiKey | CONN RCPT 40POS 0.079 GOLD PCB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
9561 In Stock |
|
$3.6081 / $4.9200 | Buy Now |
DISTI #
0791077019
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077019) RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$3.1350 / $5.0225 | Buy Now |
DISTI #
V99:2348_06562605
|
Arrow Electronics | Conn Socket Strip RCP 40 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2132 | Americas - 2039 |
|
$3.1150 / $5.5959 | Buy Now |
DISTI #
V79:2366_26799396
|
Arrow Electronics | Conn Socket Strip RCP 40 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube Min Qty: 1 Package Multiple: 1 Date Code: 2032 | Americas - 1487 |
|
$2.4390 / $2.8220 | Buy Now |
DISTI #
MOL79107-7019
|
Heilind Electronics | MGRID VREC DR W/OPGS .38AULF 40CKT | Americas - 1270 in Stock1560 On Order |
|
$4.2449 | Buy Now |
DISTI #
60966797
|
Verical | Conn Socket Strip RCP 40 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube Min Qty: 2 Package Multiple: 1 Date Code: 2132 | Americas - 2039 |
|
$5.5959 | Buy Now |
DISTI #
62363291
|
Verical | Conn Socket Strip RCP 40 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube Min Qty: 4 Package Multiple: 1 Date Code: 2032 | Americas - 1487 |
|
$2.4390 / $2.8220 | Buy Now |
DISTI #
79107-7019
|
TTI | Headers & Wire Housings 40CIR VERT RECPT RoHS: Compliant pbFree: Pb-Free Min Qty: 2080 Package Multiple: 13 Container: Tube | Americas - 0 |
|
$3.5000 | Buy Now |
DISTI #
0791077019
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077019) RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$3.1350 / $5.0225 | Buy Now |
DISTI #
MOL79107-7019
|
Interstate Connecting Components | MGRID VREC DR W/OPGS .38AULF 40CKT | 381468 On Order |
|
$4.2449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0791077019
Molex
Buy Now
Datasheet
|
Compare Parts:
0791077019
Molex
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MILLI-GRID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for 0791077019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0791077019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2267465-0 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 0791077019 vs 2-2267465-0 |
2-2267440-0 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 0791077019 vs 2-2267440-0 |
87263-4025 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Molex | 0791077019 vs 87263-4025 |