Part Details for 0791077021 by Molex
Overview of 0791077021 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0791077021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0791077021-ND
|
DigiKey | CONN RCPT 44POS 0.079 GOLD PCB Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1969 In Stock |
|
$4.8706 / $8.1800 | Buy Now |
DISTI #
0791077021
|
Avnet Americas | Conn Socket Strip RCP 44 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077021) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$3.1635 / $5.5243 | Buy Now |
DISTI #
V79:2366_26956362
|
Arrow Electronics | Conn Socket Strip RCP 44 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube Min Qty: 1 Package Multiple: 1 Date Code: 1714 | Americas - 1432 |
|
$1.6350 / $1.6970 | Buy Now |
DISTI #
MOL79107-7021
|
Heilind Electronics | MGRID VREC DR W/OPGS .38AULF 44CKT | Americas - 0 in Stock |
|
$4.6690 | Buy Now |
DISTI #
66334650
|
Verical | Conn Socket Strip RCP 44 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube Min Qty: 4 Package Multiple: 1 Date Code: 1714 | Americas - 1432 |
|
$1.6350 / $1.6970 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3720 |
|
$4.4772 / $10.9200 | Buy Now |
|
Quest Components | 2976 |
|
$5.1188 / $14.6250 | Buy Now | |
DISTI #
0791077021
|
Avnet Americas | Conn Socket Strip RCP 44 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077021) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$3.1635 / $5.5243 | Buy Now |
Part Details for 0791077021
0791077021 CAD Models
0791077021 Part Data Attributes:
|
0791077021
Molex
Buy Now
Datasheet
|
Compare Parts:
0791077021
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |