Part Details for 0791077074 by Molex
Overview of 0791077074 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0791077074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0791077074-ND
|
DigiKey | CONN RCPT 50POS 0.079 GOLD PCB Min Qty: 1600 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0596 | Buy Now |
DISTI #
0791077074
|
Avnet Americas | Conn Socket Strip RCP 50 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077074) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Tube | 0 |
|
$4.8994 / $7.8491 | Buy Now |
DISTI #
MOL79107-7074
|
Heilind Electronics | MGRID VREC DR W/OPGS .76AULF 0CKT | Americas - 0 in Stock |
|
$6.6338 | Buy Now |
Part Details for 0791077074
0791077074 CAD Models
0791077074 Part Data Attributes
|
0791077074
Molex
Buy Now
Datasheet
|
Compare Parts:
0791077074
Molex
CONN RCPT VERT DUAL GOLD 50POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |