Part Details for 0791077330 by Molex
Overview of 0791077330 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0791077330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0791077330-ND
|
DigiKey | 2MM DR VT RCPT TH TUBE GFLF 12CK Min Qty: 1978 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.4518 | Buy Now |
DISTI #
0791077330
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077330) RoHS: Compliant Min Qty: 1978 Package Multiple: 1978 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.1945 | Buy Now |
DISTI #
MOL79107-7330
|
Heilind Electronics | 2MM DR VT RCPT TH TUBE GFLF 1 CKT | Americas - 0 in Stock |
|
$1.1188 / $1.4796 | Buy Now |