Part Details for 0791077331 by Molex
Overview of 0791077331 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0791077331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0791077331-ND
|
DigiKey | MGRID VREC DR W/OPGS GFLF 14CKT Min Qty: 1702 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3513 | Buy Now |
DISTI #
0791077331
|
Avnet Americas | Connector Socket Strip 14 Position 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 0791077331) Min Qty: 1702 Package Multiple: 1702 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.1119 | Buy Now |
DISTI #
MOL79107-7331
|
Heilind Electronics | MGrid VRec DR W/OPgs GFLF 14Ckt | Americas - 0 in Stock |
|
$1.0414 / $1.3772 | Buy Now |